| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-420-103 |
306-008-420-103
| Heilind Number: | EDA306-008-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing a high-performance Card Edge Connector, essential for seamless board-to-board PCB connections. With a vibrant green color and a sleek design, this connector not only enhances aesthetics but also ensures reliable connectivity in any electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring a single centerline row with 8 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission and low contact resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Its straight mount orientation and center row spacing make installation a breeze. Trust in this connector for high-speed data transfer and secure connections in your electronic projects.

