| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-420-104 |
306-008-420-104
| Heilind Number: | EDA306-008-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a low amperage of 5 A, it ensures efficient power delivery. The robust Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and single centerline row spacing make for easy installation. Boasting eight positions, this connector is ideal for various board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your connectivity solutions with this essential component.

