| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-420-107 |
306-008-420-107
| Heilind Number: | EDA306-008-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With an amperage capacity of 5A, it delivers efficient power transmission. The copper alloy contact material guarantees secure connections, while the .156-inch pitch and single centerline row spacing offer precise alignment. Boasting 8 positions in a straight mount orientation, it's perfect for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your projects. Explore the full range of our connectors for all your PCB needs.

