| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-420-108 |
306-008-420-108
| Heilind Number: | EDA306-008-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures secure and efficient contact. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal performance in data transmission. Featuring a single centerline row with 8 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for diverse applications. Trust in this high-quality component for your connectivity needs.

