| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-421-102 |
306-008-421-102
| Heilind Number: | EDA306-008-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Boasting a single centerline row configuration with 8 positions, it offers precise alignment for seamless board-to-board connections. Its .156-inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Elevate your electronic projects with this high-quality Card Edge Connector.

