| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-421-108 |
306-008-421-108
| Heilind Number: | EDA306-008-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable and efficient data transfer. The connector's single centerline row configuration accommodates 8 positions, perfect for various board-to-board connections. Its straight mount orientation offers easy installation, while a pitch of .156 inches allows for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for both standard and extreme environments. Upgrade your connectivity solutions with this essential component.

