| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-421-112 |
306-008-421-112
| Heilind Number: | EDA306-008-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on electronic boards. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a standard pitch of .156 inches and a single centerline row configuration, it offers precise and efficient connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and reliability. Supporting up to 5A of amperage, it is suitable for a wide range of applications. With straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB design with this essential component.

