| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-421-178 |
306-008-421-178
| Heilind Number: | EDA306-008-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a vibrant green color and a streamlined design with a single centerline row, it's both aesthetically pleasing and space-efficient. With 8 positions and a .156 inch pitch, it offers ample room for multiple connections while maintaining signal integrity. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential connector, guaranteeing efficient data transfer and optimal performance.

