| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-500-102 |
306-008-500-102
| Heilind Number: | EDA306-008-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-500-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and sustainability. With a current rating of 5 A, it's perfect for powering various electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and single centerline row spacing provide easy and efficient board-to-board connections. Offering 8 positions in a straight mount orientation, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C and fully RoHS compliant, this connector is a must-have for any project. Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and sustainability. With a current rating of 5 A, it's perfect for powering various electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and single centerline row spacing provide easy and efficient board-to-board connections. Offering 8 positions in a straight mount orientation, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C and fully RoHS compliant, this connector is a must-have for any project.

