| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-500-108 |
306-008-500-108
| Heilind Number: | EDA306-008-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-500-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance under challenging conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient data transmission. Featuring a single centerline row configuration, it boasts 8 positions for optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Rest assured, this connector is RoHS compliant, aligning with environmental standards. Elevate your electronics with this essential connector, designed for precision and durability.

