| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-520-102 |
306-008-520-102
| Heilind Number: | EDA306-008-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification and organization during installation. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. The Copper Alloy contact material provides efficient conductivity, while the .156-inch pitch allows for precise alignment on your circuit board. Boasting a single centerline row configuration with eight positions, this connector offers optimal space utilization. Its straight mount orientation facilitates hassle-free assembly, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding operating conditions. Rest assured, this connector is RoHS compliant, meeting strict environmental standards while delivering exceptional functionality. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

