| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-520-103 |
306-008-520-103
| Heilind Number: | EDA306-008-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a high amperage capacity of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliable performance. With eight positions arranged in a single centerline row, it offers efficient space utilization. The .156-inch pitch and straight mount orientation ensure easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Explore its potential in improving connectivity within your projects.

