| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-520-104 |
306-008-520-104
| Heilind Number: | EDA306-008-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single centerline row configuration with eight positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust performance even in demanding environments. With a pitch of .156 inches and a 5A amperage rating, it facilitates high-speed data transmission while maintaining electrical integrity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Its straight mount orientation and center row spacing make installation a breeze, offering convenience and versatility in various applications. Upgrade your circuitry with this essential component, a crucial link in the chain of seamless data flow.

