| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-520-158 |
306-008-520-158
| Heilind Number: | EDA306-008-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-520-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuitry connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single centerline row configuration with 8 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. Its green color adds a touch of visual distinction while its straight mount orientation ensures easy installation. With a pitch of .156 in and accommodating 5 A of current, this connector is a must-have for any electronic assembly project. Elevate your PCB connectivity with this essential component.

