| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-520-178 |
306-008-520-178
| Heilind Number: | EDA306-008-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, it guarantees long-lasting functionality. Designed for easy integration, it offers a straight mount orientation and a single centerline row spacing, making it ideal for board-to-board PCB connections. With an amperage rating of 5A and the ability to withstand temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.

