| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-521-101 |
306-008-521-101
| Heilind Number: | EDA306-008-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a durable and efficient solution for your PCB connectivity needs. Designed with a single centerline row and 8 positions, this connector offers reliable performance in a straight mount orientation. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures optimal conductivity and durability. With a pitch of .156 inches and an amperage rating of 5A, it meets the requirements for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of industrial applications. Upgrade your PCB connections with this green-colored Card Edge Connector, a dependable choice for seamless board-to-board connectivity.

