| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-521-102 |
306-008-521-102
| Heilind Number: | EDA306-008-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connection with our Card Edge Connector, designed for seamless integration in electronic devices. This high-performance connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch allows for precision placement on your PCB. Perfect for single centerline row applications, this connector offers 8 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.

