| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-521-158 |
306-008-521-158
| Heilind Number: | EDA306-008-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .156 inches and a single centerline row spacing, it offers precise alignment for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation and 8 positions cater to a variety of applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its quality and efficiency for your PCB assembly needs.

