| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-008-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-008-521-168 |
306-008-521-168
| Heilind Number: | EDA306-008-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-008-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a robust construction, featuring a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal performance. With a pitch of .156 inches and a single centerline row configuration, it offers precise and reliable connections. The connector supports up to 8 positions, making it ideal for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures consistent functionality even in demanding environments. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.

