| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-400-101 |
306-009-400-101
| Heilind Number: | EDA306-009-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single centerline row and a pitch of .156 inches, it offers precise alignment and secure mating. The copper alloy contacts provide excellent conductivity, while the green color coding allows for easy identification. Suitable for a variety of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for both standard and challenging operating conditions. Upgrade your connectivity solutions with this high-quality and efficient connector.

