| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-400-103 |
306-009-400-103
| Heilind Number: | EDA306-009-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a compact pitch of .156 inches and a single centerline row configuration, it offers precise alignment for secure connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity, while its green color allows for easy identification during installation. Suitable for a variety of applications, this connector can accommodate up to 9 positions, making it ideal for complex circuitry. Operating efficiently in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Trust in this essential connector for seamless board-to-board communication in your electronic projects.

