| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-400-178 |
306-009-400-178
| Heilind Number: | EDA306-009-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring a single centerline row with 9 positions, it facilitates efficient board-to-board PCB connections. The .156-inch pitch and straight mount orientation offer easy installation, while its 5A amperage and wide operating temperature range from -40 to 105°C ensure consistent performance, even in demanding environments. Upgrade your electronic assemblies with this essential component, perfect for various applications.

