| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-420-101 |
306-009-420-101
| Heilind Number: | EDA306-009-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 5 A and copper alloy contacts, it ensures reliable power transmission. The centerline row layout, with 9 positions spaced at .156 inches, offers optimal signal routing. Suitable for a wide temperature range from -40 to 105 °C, it guarantees performance in various operating environments. Upgrade your system with this essential component for efficient board-to-board connections.

