| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-420-104 |
306-009-420-104
| Heilind Number: | EDA306-009-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring a striking green color, it not only stands out visually but also offers easy identification during installation. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .156 inches allows for precise positioning. With nine positions available in a single centerline row configuration, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this reliable and versatile connector, ideal for Board to Board connections.

