| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-420-108 |
306-009-420-108
| Heilind Number: | EDA306-009-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency and reliability, this green connector boasts a dual-row configuration with 9 positions, perfect for accommodating multiple connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. With a pitch of .156 inches and single centerline row spacing, it ensures precise alignment during installation. Its straight mount orientation offers easy integration, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.

