| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-420-112 |
306-009-420-112
| Heilind Number: | EDA306-009-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Featuring a vibrant Green hue, it adds a pop of color to your setup while ensuring reliable performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. The Copper Alloy contacts offer high conductivity, facilitating efficient signal transmission. Designed for convenience, this connector has a single Centerline Row with 9 positions, making it ideal for various applications. Its straight mount orientation and .156-inch pitch ensure easy installation on your board. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for demanding industrial environments. Elevate your connectivity solutions with this essential component.

