| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-420-158 |
306-009-420-158
| Heilind Number: | EDA306-009-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green hue adds a touch of visual appeal, while its durable construction ensures reliable performance. With a current rating of 5 A, this connector is suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees robust and efficient conductivity. The single centerline row configuration, with a pitch of .156 in, offers convenient and space-saving connectivity. Boasting 9 positions, it accommodates multiple connections with ease. Whether you require straight or right-angle mounting, this connector caters to your specific orientation needs. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Elevate your PCB assembly with this essential component.

