| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-420-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-420-178 |
306-009-420-178
| Heilind Number: | EDA306-009-420-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-420-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With its vibrant green color, it adds a pop of visual appeal while ensuring reliable performance. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and single centerline row configuration provide optimal conductivity, ideal for high-speed data transfer. Featuring a pitch of .156 inches and nine positions, it offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.

