| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-421-107 |
306-009-421-107
| Heilind Number: | EDA306-009-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable power delivery with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers exceptional durability and flame resistance. Its copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and single centerline row spacing streamline installation. With nine positions available, this connector supports multi-functional connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding environments. Suitable for a variety of applications, including telecommunications, automotive, and industrial electronics, this connector is a versatile choice for your connectivity requirements. Add it to your inventory today and experience seamless interconnectivity like never before.

