| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-421-108 |
306-009-421-108
| Heilind Number: | EDA306-009-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row configuration, accommodating 9 positions with a pitch of .156 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Copper alloy contacts provide reliable conductivity, while the straight mount orientation offers easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable connectivity for your electronic devices. Upgrade your system with this essential component for seamless data transmission.

