| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-500-101 |
306-009-500-101
| Heilind Number: | EDA306-009-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-500-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, it adds a touch of organization to your setup while offering exceptional performance. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material and .156-inch pitch provide efficient signal transfer, while the single centerline row configuration with 9 positions offers versatility in connectivity. Designed for straight mount orientation, it's perfect for various PCB assembly applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.

