| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-500-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-500-112 |
306-009-500-112
| Heilind Number: | EDA306-009-500-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-500-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this green connector features UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With a 5 A amperage rating, it ensures efficient power transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing offer precise alignment. Boasting nine positions and a straight mount orientation, it's perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity solutions with this essential component.

