| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-500-158 |
306-009-500-158
| Heilind Number: | EDA306-009-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a rated amperage of 5 A, it guarantees reliable power transmission in various applications. The copper alloy contact material and .156-inch pitch deliver efficient signal conductivity, while the single centerline row configuration with 9 positions offers versatility in connection options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for demanding environments. Trust in our high-quality connector to streamline your electronic assemblies with precision and efficiency.

