| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-500-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-500-168 |
306-009-500-168
| Heilind Number: | EDA306-009-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-500-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, a must-have for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Featuring a single centerline row with 9 positions, it facilitates optimal signal transmission in a compact and organized manner. The copper alloy contact material and 5A amperage rating guarantee efficient power delivery, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for various applications in electronics and beyond, this connector is the key to streamlining your PCB setups with ease. Upgrade now and experience the seamless connectivity you deserve.

