| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-520-104 |
306-009-520-104
| Heilind Number: | EDA306-009-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 5 A, this connector ensures reliable power transmission. Its Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and single centerline row design provide seamless integration. With nine positions, it accommodates multiple connections with ease. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential connector for optimal performance and reliability.

