| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-521-103 |
306-009-521-103
| Heilind Number: | EDA306-009-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Featuring a high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in all applications. Crafted with precision, it guarantees a secure fit with its copper alloy contact material and .156 inch pitch. With a single centerline row and 9 positions, it offers ample connectivity options for your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for diverse environments. Trust in our green-colored Card Edge Connector for efficient and robust performance in your PCB assemblies.

