| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-521-104 |
306-009-521-104
| Heilind Number: | EDA306-009-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component designed for seamless PCB connectivity. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in a variety of applications. Featuring a single centerline row with 9 positions, it offers ample connectivity options for your circuit board needs. Crafted with precision from copper alloy, the contact material guarantees optimal conductivity. With a pitch of .156 inches and a straight mount orientation, installation is quick and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its high amperage capacity of 5A for efficient power transfer. An essential component in the world of connectors, this Card Edge Connector guarantees seamless and secure board-to-board connections.

