| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-521-112 |
306-009-521-112
| Heilind Number: | EDA306-009-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with nine positions, perfect for streamlined PCB connections. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring durability and reliable conductivity. With a pitch of .156 inches and a straight mount orientation, it offers seamless integration onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its 5A amperage capacity and high-quality construction to facilitate efficient data transmission within your devices.

