| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-009-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-009-521-158 |
306-009-521-158
| Heilind Number: | EDA306-009-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-009-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single centerline row with nine positions, housed in durable UL 94V-0 Thermoplastic Polyester material. The copper alloy contacts ensure reliable conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and straight mount orientation, it offers seamless integration onto your board. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your assembly process with this high-quality connector, a must-have for any electronic project.

