| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-400-104 |
306-010-400-104
| Heilind Number: | EDA306-010-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in electronic assemblies with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts, arranged in a single centerline row with 10 positions, guarantee efficient signal transfer. Its .156-inch pitch and straight mount orientation offer easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality construction for secure board-to-board connections.

