| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-420-102 |
306-010-420-102
| Heilind Number: | EDA306-010-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a touch of color but also offers a reliable amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity. With a center row configuration and Copper Alloy contact material, it guarantees seamless data transmission. The .156-inch pitch and single centerline row spacing, along with 10 positions, provide versatile compatibility. Designed for straight mount orientation and operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs.

