| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-420-107 |
306-010-420-107
| Heilind Number: | EDA306-010-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and reliable board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With an amperage rating of 5 A, it ensures efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Its center-row configuration, single row spacing, and copper alloy contact material make it ideal for seamless integration into your PCB setup. With 10 positions and a pitch of .156 inches, it provides ample connectivity options. Whether you require straight or angled mount orientation, this connector offers versatility to suit your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is designed to withstand harsh environmental conditions. Trust in the quality and functionality of our Card Edge Connector for all your board-to-board PCB connection requirements.

