| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-500-158 |
306-010-500-158
| Heilind Number: | EDA306-010-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a current rating of 5 A, it offers robust power transmission capabilities. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row layout provide precise and secure connections. Perfect for board-to-board PCB applications, this connector accommodates 10 positions with straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

