| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-520-101 |
306-010-520-101
| Heilind Number: | EDA306-010-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance. Designed for single centerline row spacing, it offers 10 positions for optimal connectivity. Operating efficiently in temperatures ranging from -40 to 105°C and compliant with RoHS standards, it is the perfect choice for your electronic projects. Upgrade your setup with this essential connector for seamless data transmission.

