| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-520-112 |
306-010-520-112
| Heilind Number: | EDA306-010-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-520-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures both functionality and visual appeal. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a current rating of 5 A, it can effortlessly handle power-intensive tasks. The copper alloy contact material and .156-inch pitch provide reliable signal transmission. Its single centerline row configuration with 10 positions offers versatility in connection options. Perfect for straight mount orientations, it withstands temperatures ranging from -40 to 105 °C, making it suitable for a wide range of environmental conditions. Rest assured, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this high-performance Card Edge Connector.

