| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-520-168 |
306-010-520-168
| Heilind Number: | EDA306-010-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-520-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector is not only visually striking but also meets stringent safety standards. Its copper alloy contact material ensures reliable conductivity, while a 5A amperage rating supports efficient power transfer. With 10 positions and a single centerline row, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your board-to-board connections with this essential component.

