| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-521-102 |
306-010-521-102
| Heilind Number: | EDA306-010-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Boasting a vibrant green color, this connector not only stands out visually but also offers reliable performance. With a high amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single centerline row configuration with 10 positions, it facilitates easy and secure connections. The copper alloy contact material and .156-inch pitch further enhance its conductivity. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for your projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Upgrade your PCB assembly with this essential component, ensuring optimal performance and connectivity. Trust in the quality and reliability of our Card Edge Connector for your electronic ventures.

