| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-521-108 |
306-010-521-108
| Heilind Number: | EDA306-010-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-521-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also offers reliable performance. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing make it easy to integrate into your PCB setups. With 10 positions available in a straight mount orientation, it provides ample room for connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and durability for your board-to-board PCB connections.

