| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-521-112 |
306-010-521-112
| Heilind Number: | EDA306-010-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a reliable 5A current rating, making it ideal for various power and signal applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient conductivity. With a centerline pitch of .156 inches and a single-row configuration, it allows for easy and precise connections. Offering 10 positions in a straight mount orientation, it facilitates secure PCB-to-PCB linking. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.

