| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-010-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-010-521-178 |
306-010-521-178
| Heilind Number: | EDA306-010-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-010-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contact material ensures efficient power transmission, while the .156 inch pitch and single centerline row spacing offer precise alignment. With 10 positions available, this connector supports a variety of configurations. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Rest easy knowing it complies with RoHS standards for environmental responsibility. Upgrade your connection solutions with this high-quality connector.

